onsemi CAT24M01LI-G

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 2.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01LI-G.

IHS

Datasheet14 pages14 years ago

Augswan

element14 APAC

Arrow Electronics

CAD Models

Download onsemi CAT24M01LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip24AA512-I/P
MICROCHIP 24AA512-I/P SERIAL EEPROM MEMORY,512KBIT,3500NS,1.8 TO 5.5V 8-PIN PDIP
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24HC02B-PU
EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Bulk
MicrochipAT24C01B-PU
EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT24M01LI-G provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial I2C 2-Wire 1Mbit 1.8V to 5.5V 8-Pin PDIP Rail
CAT24M01LI-G EEPROM MEMORY, 1MB, 400NS, 1.8 - 5.5 V 8-PIN PDIP
EEPROM, 128KX8, Serial, CMOS, PDIP8
Serial Eeprom, 1Mbit, 400Khz, Dip-8; Memory Interface Type:serial I2C (2-Wire); Memory Size:1Mbit; Eeprom Memory Configuration:128K X 8Bit; Clock Frequency:1Mhz; Memory Case Style:dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd