Microchip 25LC1024-I/P

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-I/P.

Inventory History

3 month trend:
-13.30%

CAD Models

Download Microchip 25LC1024-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.085
$ 3.976
Stock
118,769
120,541
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
-
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip25AA1024-I/P
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24LC1025-I/P
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC1026-I/P
Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, PDIP Package, 8-Pin, TH
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25LC1024-I/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
25LC1024 Series 1 Mbit (128K x 8) 5.5 V SPI Bus Serial EEPROM - DIP-8
MICROCHIP 25LC1024-I/P SERIAL EEPROM MEMORY,1MBIT,50NS,2.5 TO 5.5V 8-PIN PDIP
EEPROM; MICROCHIP; 25LC1024-I/P; SPI, Serial; 2.5 V - 5.5 V; EEPROM; 20 MHz
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube
Microchip Serial EEPROM, 1Mbit, SPI, PDIP, 8-Pin, TH
EEPROM, 128KX8, Serial, CMOS, PDIP8
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 128 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 1024 kbit Standby current: 1 uA
SERIAL EEPROM, 1MBIT, 20MHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024-I/P.
  • 25LC1024-IP
  • 25LC1024I/P
  • 25LC1024IP