Microchip A3P125-TQG144

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP
$ 15.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P125-TQG144.

Microchip

Datasheet204 pages2 years ago
Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages6 years ago
Datasheet205 pages3 years ago

Upverter

Augswan

Factory Futures

X-ON

Inventory History

3 month trend:
-19.53%

CAD Models

Download Microchip A3P125-TQG144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-4TN144C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Microchip A3P125-TQG144 provided by its distributors.

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP
ProASIC3 Series 125000 System Gate 100 I/O 1.575 V Surface Mount FPGA - LQFP-144
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144
Fpga, 350Mhz, Tqfp-144; Fpga Type:Flash Based Fpga; No. Of Logic Cells:1024Logic Cells; Ic Case/Package:Tqfp; No. Of Pins:144Pins; Speed Grade:-; No.of User I/Os:100I/O S; Process Technology:130Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology A3P125-TQG144

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P125TQG144