
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | A3P125-2VQ100 | 0 | 1 | 10h | ||||||||
| Newark | A3P125-2VQ100 | 0 | 180 | |||||||||
| Microchip | A3P125-2VQ100 | 0 | 180 | Tray | 4h | |||||||
| Onlinecomponents.com | A3P125-2VQ100 | 0 | 45 | Bulk | ||||||||
| Avnet | A3P125-2VQ100 | 0 | 180 | 23h |
Download Microchip A3P125-2VQ100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip A3P125-2VQ100 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: