Microchip A3P125-VQ100I

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
$ 13.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P125-VQ100I.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

TME

Mouser

Inventory History

3 month trend:
-5.35%

CAD Models

Download Microchip A3P125-VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.61
$ 11.8
$ 11.8
Stock
169,021
187,790
187,790
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
-
8
8
Number of Logic Elements/Cells
-
1500
1500
Number of I/Os
71
71
71
Number of Gates
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.4 V
1.4 V
Max Supply Voltage
1.575 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
MicrochipA3PN125-VQ100
FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip A3P125-VQ100I provided by its distributors.

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Series 125000 System Gate 71 I/O 1.575V Surface Mount FPGA - VQFP-100
Proasic3 Fpga, 1.5Kles 100 Tqfp 14X14X1M; |Microchip Technology A3P125-VQ100I
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P125VQ100I