Microchip A2F500M3G-1PQG208I

FPGA SmartFusion 500K Gates 6000 Cells 100MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-1PQG208I.

SHENGYU ELECTRONICS

Datasheet197 pages11 years ago

ODG (Origin Data Global)

Related Parts

MicrochipAX500-PQG208I
FPGA Axcelerator Family 286K Gates 5376 Cells 649MHz 0.15um Technology 1.5V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-5E-7QN208C
XP2 LFXP2-5 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.304ns
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP

Descriptions

Descriptions of Microchip A2F500M3G-1PQG208I provided by its distributors.

FPGA SmartFusion 500K Gates 6000 Cells 100MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FQFP
IC SOC CORTEX-M3 100MHZ 208QFP
IC FPGA 500K GATES 512KB 208QFP
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: GULL WING; No. of Terminals: 208; Package Code: FQFP; Package Shape: SQUARE; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.