Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC2S150-5PQG208C

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2S150-5PQG208C.

Official Datasheet21 years ago

CAD Models

Download AMD XC2S150-5PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 220.23
Stock
240,535
167,518
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
864
864
Number of Logic Elements/Cells
3888
3888
Number of I/Os
140
140
Number of Gates
150000
150000
RAM Size
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFXP2-5E-5QN208I
IC FPGA 146 I/O 208QFP XP2 Field Programmable Gate Array (FPGA) IC 146 169984 5000 208-BFQFP
Lattice SemiconductorLFXP2-5E-5QN208C
IC FPGA 146 I/O 208QFP XP2 Field Programmable Gate Array (FPGA) IC 146 169984 5000 208-BFQFP
Lattice SemiconductorLFXP2-5E-7QN208C
IC FPGA 146 I/O 208QFP XP2 Field Programmable Gate Array (FPGA) IC 146 169984 5000 208-BFQFP

Descriptions

Descriptions of AMD XC2S150-5PQG208C provided by its distributors.

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
SPARTAN-II 2.5V FPGA Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, PQFP208
IC FPGA 140 I/O 208QFP Spartan®-II Field Programmable Gate Array (FPGA) IC 140 49152 3888 208-BFQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S150-5 PQG208C
  • XC2S150-5PQG-208C
  • XC2S150-5PQG208C.
  • XC2S1505PQG208C