
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 93LC46AX-E/SN | 0 | 1K | 22h | ||||||||
| Newark | 93LC46AX-E/SN | 0 | 1K | |||||||||
| Microchip | 93LC46AX-E/SN | 0 | 1 | Tube | 5h | |||||||
| Onlinecomponents.com | 93LC46AX-E/SN | 0 | 100 | Bulk | ||||||||
| Master Electronics | 93LC46AX-E/SN | 0 | 100 |
Download Microchip 93LC46AX-E/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93LC46AX-E/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: