Microchip 93C66-E/SN

EEPROM Serial 4K-bit 512 x 8/256 x 16 5V Automotive 8-Pin SOIC N
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93C66-E/SN.

SHENGYU ELECTRONICS

Datasheet9 pages25 years ago

Mouser

Farnell

Inventory History

3 month trend:
-0.80%

CAD Models

Download Microchip 93C66-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 1.378
Stock
59,130
100,768
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
6 ms
Frequency
2 MHz
2 MHz
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip93C66T-E/SN
EEPROM Serial 4K-bit 512 x 8/256 x 16 5V 8-Pin SOIC N T/R
Microchip93C66A-I/SN
Microchip 93C66A-I/SN Serial EEPROM Memory; 4kbit; 200ns; 4.5 to 5.5V 8-Pin SOIC
Microchip93C66B-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip 93C66-E/SN provided by its distributors.

EEPROM Serial 4K-bit 512 x 8/256 x 16 5V Automotive 8-Pin SOIC N
Ic, serial Eeprom,256X16/512X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology 93C66-E/SN
4K, 512 X 8 OR 256 X 16, SER EE, AUTO
4Kb £¨512 x 8,256 x 16£© 4.5V~5.5V 512x8|256x16 4.5V EEPROM,Non-Volatile 5.5V 2MHz 6ms SPI 40Year SOIC-8 4.9mm*3.9mm
IC EEPROM 4KBIT MICROWIRE 8SOIC
e0 Surface Mount 93C66 Tube ic memory 2MHz 6ms 1.27mm 4mA
EEPROM, 4KBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C66-ESN
  • 93C66E/SN
  • 93C66ESN