onsemi CAT93C66VI-G

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C66VI-G.

IHS

Datasheet13 pages11 years ago
Datasheet17 pages19 years ago

Farnell

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-0.51%

CAD Models

Download onsemi CAT93C66VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.404
$ 0.404
Stock
492,792
834,962
834,962
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
250 ns
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
-
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-12
LTD Date2020-04-12

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
STMicroelectronicsM93C66-RMN3TP/K
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC
Microchip93LC66A-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT93C66VI-G provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
4-kb Microwire Serial EEPROM Memory
4Kb (512 x 8,256 x 16) 1.8V~5.5V 512x8|256x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 250ns Microwire 100Year SOIC-8 SMD mount 1.5mm(height)
Serial Eeprom, 4Kbit, 2Mhz, Soic-8; Memory Interface Type:serial Microwire; Memory Size:4Kbit; Eeprom Memory Configuration:512 X 8Bit / 256 X 16Bit; Clock Frequency:2Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C66VI-G.