onsemi CAT93C66XI-T2

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
$ 0.479
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C66XI-T2.

IHS

Datasheet13 pages11 years ago

element14

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download onsemi CAT93C66XI-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM93C66-RMN3TP/K
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC

Descriptions

Descriptions of onsemi CAT93C66XI-T2 provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
CAT93C66 Series 1.8 - 5.5 V 2 Mhz 4 kb Microwire Serial CMOS EEPROM - SOIC-8
CAT93C66XI-T2 EEPROM MEMORY, 4KBIT, 250NS, 1.8 - 5.5 V 8-PIN SOIC
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:4Kbit; Memory Organization:256 x 16 / 512 x 8; Frequency:2MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd