
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000002384 | 200 | 600 | 2h | ||||||||
| TME | 93AA66-I/SN | 0 | 600 | 10h | ||||||||
| Microchip | 93AA66-I/SN | 200 | 1 | Tube | 1h | |||||||
| Newark | 93AA66-I/SN | 0 | 600 | |||||||||
| Onlinecomponents.com | 93AA66-I/SN | 0 | 100 | Bulk |
Download Microchip 93AA66-I/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93AA66-I/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: