
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 25AA160B-I/P | 44 | 1 | Bulk | 9h | |||||||
| TME | 25AA160B-I/P | 0 | 480 | 17h | ||||||||
| Newark | 25AA160B-I/P | 0 | 480 | |||||||||
| Onlinecomponents.com | 25AA160B-I/P | 0 | 60 | Bulk | ||||||||
| Microchip | 25AA160B-I/P | 0 | 1 | Tube | 2h |
Download datasheets and manufacturer documentation for Microchip 25AA160B-I/P.
Download Microchip 25AA160B-I/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 25AA160B-I/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 25AA160B-I/P.