Microchip 24VL014/P

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin PDIP Tube
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24VL014/P.

SHENGYU ELECTRONICS

Datasheet30 pages17 years ago

CAD Models

Download Microchip 24VL014/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.57
Stock
83,425
62,046
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip24VL014H/P
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin PDIP Tube
Microchip24AA014-I/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip24AA01H-I/P
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24VL014/P provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin PDIP Tube
Application Specific EEPROMs, 16Bytes, 1.5 to 3.6V, -20 to 85°C, PDIP-8, RoHS
Microchip SCT
1K, 128 X 8 Serial Ee, 1.5V 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology 24VL014/P
EAR99 Through Hole 24VL014 Tube ic memory 400kHz 900ns 7.62mm 3mA
IC EEPROM 1KBIT I2C 400KHZ 8DIP
1K SEEPROM Addressable Memory Device
EEPROM, 1KBIT, -20 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24VL014 P
  • 24VL014-P
  • 24VL014P