Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA014-I/P

I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA014-I/P.

Future Electronics

Datasheet36 pages16 years ago

Microchip

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA014-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.388
Stock
100,197
119,238
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA014H-I/P
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8DIP
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
Microchip24LC01B/P
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip 24AA014-I/P provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
IC EEPROM 1KBIT I2C 400KHZ 8DIP EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-PDIP
1K, 128 X 8 SERIAL EE, 1.8V IND | Microchip Technology Inc. 24AA014-I/P
1Kb (128 x 8) 1.7V~5.5V 128x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year PDIP-8 Through hole mounting 9.4mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014-IP
  • 24AA014I/P