Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C21LI

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Rail
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C21LI.

_legacy Avnet

Datasheet14 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
Microchip24LC01B/P
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
Microchip24LC21A-I/P
1K 2.5V DUAL MODE SERIAL EEPROM, IND8 PDIP .300in TUBE | Microchip Technology Inc. 24LC21A-I/P
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of onsemi CAT24C21LI provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Rail
128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
1-kb Dual Mode Serial EEPROM Memory
EEPROM, 128X8, Serial, CMOS, PDIP8
The CAT24C21 is a 1 kb Serial CMOS EEPROM internally organized as 128 words of 8 bits each. The device complies with the Video Electronics Standard Associations (VESA) Display Data Channel (DDC) standards for Plug-and-Play monitors. The transmit-only mode (DDC1) is controlled by the VCLK clock input and the bi-directional mode (DDC2) is controlled by the SCL clock input with both modes sharing a common SDA input/output (I/O). The transmit-only mode is a read-only mode while the bi-directional mode is a read and write mode following the IC protocol. In write mode the CAT24C21

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd