Microchip 24LC128-E/SM

EEPROM, Serial I2C 128 Kbit, 16K x 8bit, 400 kHz, 8 Pins, SOIC
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/SM.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Microchip SCT

DigiKey

Mouser

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip 24LC128-E/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.687
$ 0.687
Stock
197,056
262,785
262,785
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC128T-I/SN
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC
Microchip24LC128-I/SM
Microchip 24LC128-I/SM Serial EEPROM Memory; 128kbit; 900ns; 2.5 to 5.5V 8-Pin SOIJ
EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of Microchip 24LC128-E/SM provided by its distributors.

EEPROM, Serial I2C 128 Kbit, 16K x 8bit, 400 kHz, 8 Pins, SOIC
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOIJ Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; Memory Configuration:16K X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Soij; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 24LC128-E/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-ESM
  • 24LC128-E_SM
  • 24LC128E/SM
  • 24LC128ESM