onsemi CAT24C128WI-G

EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
$ 0.268
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C128WI-G.

IHS

Datasheet17 pages20 years ago

Newark

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+4.88%

CAD Models

Download onsemi CAT24C128WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
STMicroelectronicsM24128-BRMN6P
M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
Microchip24AA128-I/SN
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC128T-I/SN
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC

Descriptions

Descriptions of onsemi CAT24C128WI-G provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
CAT24C128 Series 128 Kb (16K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
IC, EEPROM, 128K, 16KX8, I2C, SOIC8; Memory Size:128Kbit; Memory Configuration:16K x 8bit; Clock Frequency:100kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:2-Wire, Serial, I2C; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24C128; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:16K x 8; Memory Size:128Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C128WI-G.