Microchip 24LC128-I/SM

Microchip 24LC128-I/SM Serial EEPROM Memory; 128kbit; 900ns; 2.5 to 5.5V 8-Pin SOIJ
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/SM.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Augswan

Electro Sonic

element14

Inventory History

3 month trend:
-11.69%

CAD Models

Download Microchip 24LC128-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 1.135
$ 1.135
Stock
259,840
181,725
181,725
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC128T-I/SN
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC
STMicroelectronicsM24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
STMicroelectronicsM24128-BWMN6P
M24128-BWMN6P SERIAL EEPROM MEMORY, 128KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip24LC128-E/SN
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N

Descriptions

Descriptions of Microchip 24LC128-I/SM provided by its distributors.

Microchip 24LC128-I/SM Serial EEPROM Memory; 128kbit; 900ns; 2.5 to 5.5V 8-Pin SOIJ
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
Microchip SerialEEPROM, 128Kbit, Serial - I2Cinterface, SOIJencapsulation, 8Pin, surface mount
24LC128 Series 128 Kb (16K x 8) 2.5 V Wide Serial I2C Bus EE I-Temp - SOIJ-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-ISM
  • 24LC128-I_SM
  • 24LC128ISM