
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000001130 | 6,000 | 3K | 5h | ||||||||
| DigiKey | 150-24LC04BHT-I/OTCT-ND | 853 | 1 | Cut Tape | ||||||||
| TME | 24LC04BHT-I/OT | 0 | 3K | 23h | ||||||||
| Newark | 24LC04BHT-I/OT | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | 24LC04BHT-I/OT | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip 24LC04BHT-I/OT.
Download Microchip 24LC04BHT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24LC04BHT-I/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24LC04BHT-I/OT.