Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA04HT-I/OT

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA04HT-I/OT.

SHENGYU ELECTRONICS

Datasheet28 pages17 years ago

Microchip

Microchip SCT

Inventory History

3 month trend:
-4.29%

CAD Models

Download Microchip 24AA04HT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Microchip24AA04T-I/OT
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Microchip24LC04BT-I/OT
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 24AA04HT-I/OT provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
4K, 512 X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP5 SOT-23 T/R | Microchip Technology Inc. 24AA04HT-I/OT
4Kb (256 x 8 x 2) 1.7V~5.5V 2Blockx256x8 1.7V EEPROM,non-volatile 5.5V 400KHz 900ns I2C 200Year SOT-23 SMD mount 1.3mm(height)
EEPROM, 4KBIT, I2C, 400KHZ, SOT-23-5; Memory Size: 4Kbit; EEPROM Memory Configuration: 2 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA04HT-IOT