
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 24LC014T-I/OT | 2,285 | 1 | |||||||||
| DigiKey | 24LC014T-I/OTCT-ND | 1,727 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000000932 | 18,000 | 3K | 3d | ||||||||
| TME | 24LC014T-I/OT | 0 | 3 | 11h | ||||||||
| Microchip | 24LC014T-I/OT | 22,402 | 200 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Microchip 24LC014T-I/OT.
Download Microchip 24LC014T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24LC014T-I/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24LC014T-I/OT.