Microchip 24LC01BT-E/OT

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM - SOT-23-5
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BT-E/OT.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Microchip SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+47.20%

CAD Models

Download Microchip 24LC01BT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.237
$ 0.237
Stock
299,495
3,724,125
3,724,125
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Density
1 kb
1 kb
1 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA014T-I/OT
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Microchip24AA01T-I/OT
MICROCHIP 24AA01T-I/OT SERIAL EEPROM MEMORY,1KB,3500NS,1.7 TO 5.5V 5-PIN SOT-23
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6

Descriptions

Descriptions of Microchip 24LC01BT-E/OT provided by its distributors.

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM - SOT-23-5
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
1K, 128 X 8 2.5V SERIAL EE, EXT5 SOT-23 T/R | Microchip Technology Inc. 24LC01BT-E/OT
Microchip Serial EEPROM 1Kbit I2C SOT-23 5-Pin SMD
EEPROM, 1KBIT, I2C, 400KHZ, SOT-23-5; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC01BT-EOT
  • 24LC01BTE/OT
  • 24LC01BTEOT