Microchip 24LC01BT-I/OT

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BT-I/OT.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Future Electronics

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
+60.19%

CAD Models

Download Microchip 24LC01BT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.293
$ 0.293
Stock
4,010,892
278,721
278,721
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Density
1 kb
1 kb
1 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24AA014T-I/OT
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Microchip24AA01T-I/OT
MICROCHIP 24AA01T-I/OT SERIAL EEPROM MEMORY,1KB,3500NS,1.7 TO 5.5V 5-PIN SOT-23
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6

Descriptions

Descriptions of Microchip 24LC01BT-I/OT provided by its distributors.

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
MICROCHIP - 24LC01BT-I/OT - EEPROM, AEC-Q100, 1 Kbit, 128 x 8 bitów, Szeregowy I2C (2-Wire), 400 kHz, SOT-23, 5 piny/-ów
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive 5-Pin SOT-23 T/R
Microchip EEPROM, 1Kbit, Serial - I2C, SOT-23, 5-Pin, SMD
MICROCHIP 24LC01BT-I/OT EEPROM MEMORY, 1KBIT, 900NS, 2.5 TO 5.5 V 5-PIN SOT-23
EEPROM Memory IC 1Kb (128 x 8) I2C 400kHz 3500ns SOT-23-5
EEPROM, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOT-23, 5 Pins
SERIAL EEPROM, 1KBIT, 400KHZ, SOT-23-5; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC01BT-I/OT.
  • 24LC01BT-IO/T
  • 24LC01BT-IOT