Microchip 24C00-E/P

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C00-E/P.

Microchip

Datasheet34 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24C00-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.32
$ 0.32
Stock
70,420
104,406
104,406
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
128 b
128 b
128 b
Access Time
-
-
-
Frequency
100 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24C00/P
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24C00-I/P
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24C02C-I/P
Microchip 24C02C-I/P Serial EEPROM Memory 2kbit 3500ns 4.5 to 5.5V 8-Pin PDIP

Descriptions

Descriptions of Microchip 24C00-E/P provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 5V 8-Pin PDIP Tube
Eeprom, 128Bit, -40 To 125Deg C; Memory Configuration:16 X 8Bit; Interfaces:I2C; Clock Frequency Max:100Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 24C00-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C00-EP
  • 24C00-E_P
  • 24C00E/P
  • 24C00EP