Microchip 24C00/P

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C00/P.

Microchip

Datasheet34 pages7 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-7.09%

CAD Models

Download Microchip 24C00/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.32
$ 0.32
Stock
71,492
103,835
103,835
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
128 b
128 b
128 b
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microchip24C00-I/P
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24C02C-I/P
Microchip 24C02C-I/P Serial EEPROM Memory 2kbit 3500ns 4.5 to 5.5V 8-Pin PDIP
Microchip24C02C/P
MICROCHIP 24C02C/P SERIAL EEPROM MEMORY, 2KBIT, 3500NS, 4.5 TO 5.5 V 8-PIN PDIP
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24C00/P provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 5V 8-Pin PDIP Tube
24C00 Series 128 bit (16 x 8) 5.5 V Through Hole I2C Bus Serial EEPROM - PDIP-8
MICROCHIP 24C00/P EEPROM MEMORY, 128BIT, 3500NS, 4.5 TO 5.5 V 8-PIN PDIP
IC, EEPROM, 128BIT, SERIAL, 400KHZ DIP-8
Memory Interface Type:serial I2C (2-Wire); Memory Size:128Bit; Eeprom Memory Configuration:16 X 8Bit; Clock Frequency:400Khz; Memory Case Style:dip; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C00 P
  • 24C00-P
  • 24C00/P.
  • 24C00P