Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24C02C-I/P

Microchip 24C02C-I/P Serial EEPROM Memory 2kbit 3500ns 4.5 to 5.5V 8-Pin PDIP
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C02C-I/P.

element14 APAC

Datasheet30 pages18 years ago

Microchip

Future Electronics

Mouser

Microchip SCT

Inventory History

3 month trend:
-4.80%

CAD Models

Download Microchip 24C02C-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.415
$ 0.443
Stock
245,275
90,880
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24C02C/P
MICROCHIP 24C02C/P SERIAL EEPROM MEMORY, 2KBIT, 3500NS, 4.5 TO 5.5 V 8-PIN PDIP
Microchip24LC02B-I/P
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 2KBIT 400KHZ 8DIP
Microchip24LC02B/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24C02C-I/P provided by its distributors.

Microchip 24C02C-I/P Serial EEPROM Memory 2kbit 3500ns 4.5 to 5.5V 8-Pin PDIP
Microchip SerialEEPROM, 2Kbit, Serial - I2Cinterface, DIPencapsulation, 8Pin, surface mount
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
24C02 Series 2 Kbit (256 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8
MICROCHIP - 24C02C-I/P - EEPROM, 2 Kbit, 256 x 8bits, S¨¦rie I2C (2-Wire), 400 kHz, DIP, 8 Broche(s)
EEPROM Serial-2Wire 2K-bit 256 x 8 5V 8-Pin PDIP Tube
EEPROM, 256X8, Serial, CMOS, PDIP8
SERIAL EEPROM, 2KBIT, 400KHZ, DIP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C02C-I/P.
  • 24C02C-I/P..
  • 24C02C-IP
  • 24C02C-I_P