
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 11LC010-E/MS | 0 | 1K | 12h | ||||||||
| Newark | 11LC010-E/MS | 0 | 1K | |||||||||
| Onlinecomponents.com | 11LC010-E/MS | 0 | 100 | Bulk | ||||||||
| Microchip | 11LC010-E/MS | 0 | 1 | Tube | 3h | |||||||
| RS (Formerly Allied Electronics) | 11LC010-E/MS | 0 | 1K | Bulk | 3h |
Download datasheets and manufacturer documentation for Microchip 11LC010-E/MS.
Download Microchip 11LC010-E/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 11LC010-E/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 11LC010-E/MS.