Microchip 11AA010-I/MS

EEPROM, Serial, 1 Kbit, 128 x 8bit, 100 kHz, 8 Pins, MSOP
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA010-I/MS.

Newark

Datasheet48 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA010-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.44
Stock
128,437
75,217
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25AA010A-I/MS
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube / IC EEPROM 1KBIT 10MHZ 8MSOP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip93AA46B-I/MS
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93AA46A-I/MS
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 11AA010-I/MS provided by its distributors.

EEPROM, Serial, 1 Kbit, 128 x 8bit, 100 kHz, 8 Pins, MSOP
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, TDFN-8, RoHS
Microchip SCT
EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
1K, 128 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA010-I/MS
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 11AA010-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA010-IMS
  • 11AA010I/MS
  • 11AA010IMS