Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25010ZI-GT3

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin MSOP T/R
$ 0.374
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010ZI-GT3.

IHS

Datasheet18 pages12 years ago

onsemi

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip25LC010A-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip24AA014H-I/MS
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
Microchip24AA014-I/MS
1Kb I2C EEPROM, 1.7-5.5V, 16Byte Page size, hardware addressable, 8-MSOP
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP

Descriptions

Descriptions of onsemi CAT25010ZI-GT3 provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin MSOP T/R
CAT25010ZI-GT3 EEPROM MEMORY, 1KBIT, 2US, 1.8 - 5.5 V 8-PIN MSOP
HARDWARE/SOFTWARE Obsolete SPI 2008 EEPROM Memory -40C~85C TA 2/5V 1kb 2mA
1-kb SPI Serial CMOS EEPROM Memory
EEPROM, 1KBIT, SPI, 8-MSOP, REEL; Memory Size:1Kbit; Memory Configuration:128 x 8; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:MSOP; No. of Pins:8; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010ZI-GT3.