Microchip 11AA080-I/SN

11AA080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA080-I/SN.

Augswan

Datasheet48 pages14 years ago

Microchip

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA080-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.48
Stock
67,578
113,020
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
Microchip11LC080-I/SN
11LC080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
STMicroelectronicsM95080-RMN6TP
M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11AA080-I/SN provided by its distributors.

11AA080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MICROCHIP 11AA080-I/SN EEPROM, 8 Kbit, 1K x 8bit, 100 kHz, Serial UNI/O, SOIC, 8 Pins
EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
Serial Eeprom, 8Kbit, 100Khz, Soic-8; Memory Configuration:1K X 8Bit; Interfaces:Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology 11AA080-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA080-ISN
  • 11AA080I/SN
  • 11AA080ISN