Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95080-RMN6TP

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-RMN6TP.

IHS

Datasheet44 pages12 years ago

Future Electronics

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
+7.65%

CAD Models

Download STMicroelectronics M95080-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
CAT25080 Series 8 kb (1024 x 8) 10 MHz SMT SPI Serial CMOS EEPROM - SOIC-8
EEPROM, SERIAL, 2.5V 8-SOIC | Microchip Technology Inc. AT24C08BN-SH-B

Descriptions

Descriptions of STMicroelectronics M95080-RMN6TP provided by its distributors.

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Avnet Japan
8Kb (1K x 8) 1.8V~5.5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 80ns SPI 200Year SOIC-8 SMD mount,glue mount 1.65mm(height)
EEPROM, 8KBIT, -40 TO 85DEG C; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080RMN6TP