Microchip 11LC080-I/SN

11LC080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11LC080-I/SN.

Electro Sonic

Datasheet48 pages14 years ago

Microchip

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.33%

CAD Models

Download Microchip 11LC080-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.54
$ 0.54
Stock
201,290
121,380
121,380
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
5 ms
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8
Microchip11AA080-I/SN
11AA080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM95080-WMN6P
M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11LC080-I/SN provided by its distributors.

11LC080 Series 8 Kbit (1K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT
EEPROM Serial 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube
2.5V Single-wire SEEPROM with 8k-bits of memory and device address A0H
8K, 1024 X 8 2.5V SERIAL EE, IND | Microchip Technology Inc. 11LC080-I/SN
Serial Eeprom, 8Kbit, 100Khz, Soic-8; Memory Configuration:1K X 8Bit; Interfaces:Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology 11LC080-I/SN
EEPROM, 8K, 2.5V, UNIO, SOIC8; Memory Type:EEPROM; Interface Type:Serial, UNI/O; Memory Size:8Kbit; Memory Configuration:1K x 8bit; Frequency:100kHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:11LC080; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC080-ISN
  • 11LC080I/SN
  • 11LC080ISN