Microchip 11AA020T-I/MNY

Microchip 11AA020T-I/MNY Serial EEPROM Memory, 2KBIT, 1.8 to 5.5 V 8-PIN Tdfn
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA020T-I/MNY.

Geoflip

Datasheet48 pages15 years ago

Microchip

SHENGYU ELECTRONICS

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA020T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
$ 0.48
Stock
118,774
143,794
143,794
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
2 kb
2 kb
2 kb
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip11AA020-I/SN
11AA020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
MICROCHIP 11AA02E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 8-PIN SOIC
2K UNI/O® Serial EEPROM with EUI-48™ Node Identity | IC EEPROM 2K SINGLE WIRE 8SOIC
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11AA020T-I/MNY provided by its distributors.

MICROCHIP 11AA020T-I/MNY SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 8-PIN TDFN
SINGLE WIRE SEEPROM WITH 2K BITS OF MEMORY AND DEVICE ADDRESS A0H
Serial Eeprom, 2Kbit, 100Khz, Tdfn-8; Memory Configuration:256K X 8Bit; Interfaces:Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology 11AA020T-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA020T-IMNY