Microchip 11AA02E64-I/SN

Microchip 11AA02E64-I/SN Serial EEPROM Memory, 2KBIT, 1.8 to 5.5 V 8-PIN SOIC
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA02E64-I/SN.

Microchip

Datasheet31 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA02E64-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.858
Stock
83,651
107,664
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 kb
-
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

2Kb (256x8) EEPROM, Non-Volatile, 1.8V-5.5V, 100kHz, Single Wire, 200Year, SOIC-8, SMD
Microchip11AA020-I/SN
11AA020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N
2K UNI/O® Serial EEPROM with EUI-48™ Node Identity | IC EEPROM 2K SINGLE WIRE 8SOIC
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11AA02E64-I/SN provided by its distributors.

MICROCHIP 11AA02E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
2Kb (256 x 8) 256x8 1.8V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year SOIC-8 SMD mount
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 100KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256 x 8bit; Memory Interface Type:Serial UNI/O; Clock Frequency:100kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2Kbit UNI/O Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; Clock Frequency Max:100kHz; IC Generic Number:11AA02; IC Interface Type:Serial UNI/O; Memory Density:2Kbit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA02E64-ISN
  • 11AA02E64I/SN
  • 11AA02E64ISN