Microchip 11AA020-I/SN

11AA020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA020-I/SN.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA020-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.287
$ 0.287
Stock
231,369
154,683
154,683
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
5 ms
5 ms
5 ms
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP 11AA02E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 8-PIN SOIC
2Kb (256x8) EEPROM, Non-Volatile, 1.8V-5.5V, 100kHz, Single Wire, 200Year, SOIC-8, SMD
2K UNI/O® Serial EEPROM with EUI-48™ Node Identity | IC EEPROM 2K SINGLE WIRE 8SOIC
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N
STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD

Descriptions

Descriptions of Microchip 11AA020-I/SN provided by its distributors.

11AA020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
Serial Eeprom, 2Kbit, 100Khz, Soic-8; |Microchip Technology 11AA020-I/SN
1.8V Single-wire SEEPROM with 2k-bits of memory and device address A0H
SERIAL EEPROM, 2KBIT, 100KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial UNI/O; Clock Frequency: 100kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1
2Kb (256 x 8) 256x8 1.8V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA020-ISN
  • 11AA020I/SN
  • 11AA020ISN