Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25AA010A-I/MS

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube / IC EEPROM 1KBIT 10MHZ 8MSOP
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA010A-I/MS.

Microchip

Datasheet42 pages4 years ago
Datasheet38 pages14 years ago

Augswan

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.67%

CAD Models

Download Microchip 25AA010A-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.74
Stock
244,154
68,233
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin MSOP T/R
Microchip25LC010A-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip25LC010A-E/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 25AA010A-I/MS provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube / IC EEPROM 1KBIT 10MHZ 8MSOP
MICROCHIP 25AA010A-I/MS SERIAL EEPROM MEMORY,1KBIT,100NS,1.8 TO 5.5V 8-PIN MSOP
25AA010A Series 1 Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, DFN-8, RoHS
Microchip SCT
IC, EEPROM SERIAL 1KB, SMD, MSOP8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:Serial, SPI; Clock Frequency:10MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:25; Frequency:10MHz; IC Generic Number:25AA010; Interface:SPI; Interface Type:Serial, SPI; Logic Function Number:25AA010; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA010A-IMS