MCC SMAZ10-TP

Zener Diode, 10V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAZ10-TP.

Farnell

Datasheet4 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode Zener Single 10V 6% 3W Automotive 2-Pin SMA T/R
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 10V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators

Descriptions

Descriptions of MCC SMAZ10-TP provided by its distributors.

Zener Diode, 10V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SMA T/R
1Ã×A@7.6V ©I5% 4´Î 9.5V~10.5V 1W 10V SMA Zener Diodes ROHS
5% 1¦ÌA 10V 4¦¸ 1W DO-214-AC 4.6mm*2.44mm
ZENER DIODE, 1W, 10V, DO-214AC; Zener Vo; ZENER DIODE, 1W, 10V, DO-214AC; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 1W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SMAZ Series; MSL: MSL 1 - Unlimited

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ10TP