
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SMAJ4749A-TP | 0 | 10 | |||||||||
| Arrow Electronics | SMAJ4749A-TP | 0 | 7500 | |||||||||
| Win Source | WS-SMAJ4749A-TP | 1,702 | 645 | 16h | ||||||||
| UnikeyIC | SMAJ4749A-TP | 8,223 | 5 | Tape & Reel | 13h | |||||||
| Chipsmall Limited | SMAJ4749A-TP | 100,000 | 1 | 11h |
Download MCC SMAJ4749A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC SMAJ4749A-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: