Vishay SMAZ5934B-M3/61

Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5934B-M3/61.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
1
208,854
208,854
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
VISHAY SEMICONDUCTOR BZG03C18TR Zener Single Diode, 18 V, 3 W, DO-214AC, 5 %, 2, 150 C
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAZ5934B-M3/61 provided by its distributors.

Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 24V 5% 500mW 2-Pin SMA T/R
DIODE ZENER 24V 500MW DO214AC
1.5W,24V 5%,sma Zener |Vishay SMAZ5934B-M3/61
1.5W,24V 5%,SMA ZENER
ZENER DO-214 1.5W 24V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5934B-M3\61