MCC RB520S-30-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC RB520S-30-TP.

Future Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Rectifier Diode Small Signal Schottky 30V 0.2A 10ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R
Diodes Inc.SBR0240LP-7
Schottky Diode, 40V, 0.25A, X1-Dfn1006-2 Rohs Compliant: Yes |Diodes Inc. SBR0240LP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon

Descriptions

Descriptions of MCC RB520S-30-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Schottky Diode, 30V, 0.2A, Sod-523 Rohs Compliant: Yes |Micro Commercial Components RB520S-30-TP
200mA, 30V, Schottky Barrier Diode
Diode Schottky 0.2A 2-Pin SOD-523 T/R
Schottky Diodes & Rectifiers 200mA, 30V
30V 1A 1¦ÌA 200mA SOD-523 700¦Ìm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520S-30TP
  • RB520S30TP