MCC SD103AW-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SD103AW-TP.

Farnell

Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Datasheet3 pages20 years ago

HQonline

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
SD103CWS Series 20 V 350 mA Small Signal Schottky Diode Surface Mount - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
STMicroelectronicsBAT30SWFILM
BAT30 Series 300 mA 530 mV Schottky Diode Surface Mount - SOT-323

Descriptions

Descriptions of MCC SD103AW-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123 T/R
SD103AW Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-123
SCHOTTKY RECTIFIERS, , SOD-123; Diode Ty; SCHOTTKY RECTIFIERS, , SOD-123; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):350mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; No. of Pins:2

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi