MCC MMBT4403-TP

Transistor, Bipolar, Si, PNP, Amplifier, Small Signal, Vceo 40VDC, IC 600MA, Pd 350MW
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBT4403-TP.

Farnell

Datasheet4 pages18 years ago
Datasheet4 pages26 years ago

IHS

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+93.56%

CAD Models

Download MCC MMBT4403-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.036
$ 0.036
Stock
830,212
47,496,577
47,496,577
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMMBT4403
MMBT4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - SOT-23
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of MCC MMBT4403-TP provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, SMALL SIGNAL, VCEO 40VDC, IC 600MA, PD 350MW
MMBT4403 Series 40 V 600 mA Surface Mount PNP General Purpose Amplifier - SOT-23
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin SOT-23 T/R
Transistor, Pnp, 40V, 0.6A, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMBT4403-TP
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
750mV@ 50mA,500mA PNP 350mW 5V 100nA 40V 40V 600mA SOT-23 1.22mm
BJT, PNP, 40VDC, SOT-23; Transistor Pola; BJT, PNP, 40VDC, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:350mW; DC Collector Current:-600mA; DC Current Gain hFE:20; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4403TP