onsemi MMBT4403LT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403LT1G.

IHS

Datasheet9 pages10 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
+37.71%

CAD Models

Download onsemi MMBT4403LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.023
$ 0.023
Stock
69,683,646
13,823,491
13,823,491
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
20
20
Power Dissipation
225 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ON Semi SMMBT4403LT1G PNP Bipolar Transistor; 0.6 A; 40 V; 3-Pin SOT-23
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT4403LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
TRANSISTOR, BIPOLAR, SI, PNP, SWITCHING, VCEO -40VDC, IC -600MA, PD 225MW, SOT-23
Bipolar Transistors (BJT); MMBT4403LT1G; ON SEMICONDUCTOR; PNP; 3; 40 V; 600 mA
40V 300mW 100@150mA,2V 600mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
PNP SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans Gp Bjt Pnp 40V 0.6A 3-Pin Sot-23 T/R - Tape And Reel Mmbt4403Lt1G)
onsemi PNP Transistor SOT-23 SMD -600mA -40V
Trans Bjt Single, Pnp, 40V, 600Ma; |Onsemi MMBT4403LT1G.
TRANSISTOR, RF BIPOLAR; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 300mW; DC Collector Current: -600mA; DC Current Gain hFE: 200hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4403-LT1G
  • MMBT4403LT1-G
  • MMBT4403LT1G.