Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current200 mA
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current2 A
Min Breakdown Voltage50 V
Min Operating Temperature-55 °C
Number of Elements2
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 µA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Standoff Voltage50 V
Reverse Voltage50 V
Schedule B8541100070
Voltage Rating (DC)50 V