MCC BAW56-TP

Diode, Schottky Barrier, Switching, Vr 75V, If 250MA, Pkg SOT-23, Config Dual, Vf 855MV
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAW56-TP.

Farnell

Datasheet3 pages18 years ago
Datasheet3 pages20 years ago

IHS

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+96.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.6A 4ns 3-Pin SOT-23 T/R
MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Descriptions

Descriptions of MCC BAW56-TP provided by its distributors.

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
Rectifier Diode Switching 0.25A 4ns 3-Pin SOT-23 T/R
BAW56 Series Dual 75 V Surface Mount Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.25A, 100V V(RRM), Silicon
SWITCHING DIODE, 100V, SOT-23; Diode Typ; SWITCHING DIODE, 100V, SOT-23; Diode Type:Switching; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:855mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56TP