onsemi MMBD914LT1G

Diode, Single, Small-signal Switching, 100V, 100UA, SOT-23 | on Semiconductor MMBD914LT1G
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD914LT1G.

IHS

Datasheet6 pages7 years ago

Upverter

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-9.30%

CAD Models

Download onsemi MMBD914LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.037
$ 0.037
Stock
41,738,809
3,110,613
3,110,613
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBAV74LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 50VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1VDC
DIODE, RECTIFIER, SWITCHING, VR 100VDC, IF 200MA, PKG SOT-23 (TO-236AB),CONFIG DUAL
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC

Descriptions

Descriptions of onsemi MMBD914LT1G provided by its distributors.

DIODE, SINGLE, SMALL-SIGNAL SWITCHING, 100V, 100UA, SOT-23 | ON Semiconductor MMBD914LT1G
onsemi Single switching diode, Iout=200mA, SMD mount, Vrev=100V, SOT-23encapsulation
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
Rectifier Diodes & Bridges; MMBD914LT1G; ON SEMICONDUCTOR; 5 µA; 200 mA; 3; 500 mA
100V 300mW Single 1V@10mA 4ns 200mA SOT-23(TO-236) Switching Diode ROHS
DIODE, SMALL SIGNAL, 100V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914LT1G.
  • MMBD914LT1G..