MCC MC79L05F-TP

MC79L05 Series -5V 100mA 3-Terminal Low Current Negative Voltage Regulator SOT89
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MC79L05F-TP.

TME

Datasheet4 pages18 years ago

HQonline

Future Electronics

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
3-terminal 0.1A positive voltage regulator | IC REG LINEAR 12V 100MA SOT89-3
Texas InstrumentsLM317LIPK
PMIC - Voltage regulator - Linear positive adjustable 1 output 100mA SOT-89-3 Vo=1.2-32V
Texas InstrumentsLM317LCPK
100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89

Descriptions

Descriptions of MCC MC79L05F-TP provided by its distributors.

MC79L05 Series -5V 100mA 3-Terminal Low Current Negative Voltage Regulator SOT89
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
71dB(120Hz) 6mA Fixed 100mA 1 5V 30V 5V 30V 60mV 150mV SOT-89 , 1.6mm
Voltage Regulator, -5V, 0.1A, Sot-89-3 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MC79L05F-TP
Fixed Negative Standard Regulator, 5V, PSSO3
Linear Voltage Regulators Negative 30V +75C
MC79L Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 7V 100mA 0C~125C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi