Texas Instruments LM317LIPK

80dB@(120Hz) 100mA Adjustable 1.2V~32V Positive 38V SOT-89 Linear Voltage Regulators (LDO) ROHS
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LIPK.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-36.08%

CAD Models

Download Texas Instruments LM317LIPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.3
Stock
12,940,366
339,630
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2 V
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
Case/Package
SIP
SIP
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM317LCPK
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
3-terminal 0.1A positive voltage regulator | IC REG LINEAR 12V 100MA SOT89-3
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
STMicroelectronicsL78L12ABUTR
Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOT-89-3
STMicroelectronicsL78L15ABUTR
Linear Voltage Regulator, Fixed, 23 V to 35 Vin, 15 Vout, SOT-89-3

Descriptions

Descriptions of Texas Instruments LM317LIPK provided by its distributors.

80dB@(120Hz) 100mA Adjustable 1.2V~32V Positive 38V SOT-89 Linear Voltage Regulators (LDO) ROHS
100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 -40 to 125
Texas Instruments Voltage Regulator, 100mA Max Out, Single Output, SOT-89, 3-Pin
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.6mm 100mA -40C~125C
LINEAR VOLT REG, 1.25V TO 32V, SOT89-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 32V; Input Voltage Min: 5V; Input Voltage Max: 35V; Product Range: -; Output Current: 100mA; Output Type: Adjustable; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.2V to 32V; Output Voltage Max: 32V; Output Voltage Min: 1.2V; Primary Input Voltage: 35V; Supply Voltage Max: 38V; Supply Voltage Min: 5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable Positive Linear

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LIPK .
  • LM317LIPK.