Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM317LCPK

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCPK.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

HQonline

Farnell

Inventory History

3 month trend:
-31.06%

CAD Models

Download Texas Instruments LM317LCPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.498
Stock
1,224,256
1,054,826
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2 V
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Case/Package
SIP
SIP
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317LIPK
80dB@(120Hz) 100mA Adjustable 1.2V~32V Positive 38V SOT-89 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
3-terminal 0.1A positive voltage regulator | IC REG LINEAR 12V 100MA SOT89-3
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3

Descriptions

Descriptions of Texas Instruments LM317LCPK provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3
100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 0 to 125
Texas Instruments Linear Regulator, 1.2-32V Out, 100mA, Single, SOT-89, SMD, 3-Pin
100mA Adjustable 1.2V~32V positive 38V SOT-89 Linear Voltage Regulators (LDO) ROHS
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.6mm 100mA 0C~125C
Voltage Regulator, Adj, 1.2-32V, Sot-89; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LCPK
VOLTAGE REGULATOR, ADJ, 1.2-32V, SOT-89; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100mA; Output Type:Adjustable; Linear Regulator Case Style:SOT-89; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Max:32V; Output Voltage Min:1.2V; Primary Input Voltage:38V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LCPK .
  • LM317LCPK.